Texas Instruments TL7726CP, Clamper Circuit 8-Pin, PDIP

Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Clamping Circuits, Texas Instruments

A range of Texas Instruments Voltage-limiting Clamping Circuits for over-voltage and transient protection

Power Supply Protection, Monitoring and Hot Swap, Texas Instruments

Specifikationer
Attribute Value
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Dimensions 9.81 x 6.35 x 4.57mm
Length 9.81mm
Width 6.35mm
Height 4.57mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Denna produkt har utgått