- RS-artikelnummer:
- 202-9462
- Tillv. art.nr:
- CLR-32-10-L-P-A-B
- Tillverkare / varumärke:
- Festo
- RS-artikelnummer:
- 202-9462
- Tillv. art.nr:
- CLR-32-10-L-P-A-B
- Tillverkare / varumärke:
- Festo
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
The Festo linear/swivel clamp CLR-32-10-L-P-A-B Clamping system with linear movement. It has standardised hole pattern to ISO 21287.
Total stroke 28 mm
Piston diameter 32 mm
Piston rod thread M8
Swivel angle 90 deg +/- 2 deg
Clamping stroke 10 mm
Piston diameter 32 mm
Piston rod thread M8
Swivel angle 90 deg +/- 2 deg
Clamping stroke 10 mm
Specifikationer
Attribute | Value |
---|---|
Clamp Stroke | 10mm |
Bore | 32mm |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | CLR-32-10-L-P-A-B |
Rotary Angle | 90° |
Absolute Maximum Pressure | 10bar |