Chauvin Arnoux F205 Clamp Meter, Max Current 900A ac, 900A dc CAT III 1000 V, CAT IV 1000 V With UKAS Calibration

  • RS-artikelnummer 766-2765
  • Tillv. art.nr P01120925
  • Tillverkare / varumärke Chauvin Arnoux
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CN
Produktdetaljer

F205 AC+DC TRMS Clampmeter

The F205 clamp multimeter is ideal for the needs of self-employed electricians and small and medium-sized business and industries in the electrical sector
Simple to use, the clampmeter offers all the necessary functions in a single, compact solution
Equiped with a fast 12-bit TRMS digital acquisition system
Current: 600 AAC/ 900 ADC
AC and DC voltage up to 1000 V
W/VA/var, PF power values
THD-f and THD-r
Resistance and audible continuity
Min and Max analysis
Relative and differential measurements
TrueInrush current measurements
Phase rotation
IP54 protection

Specifikationer
Attribute Value
Absolute Maximum AC Current Measurement 900A ac
Absolute Maximum DC Current Measurement 900A dc
Absolute Maximum AC Voltage Measurement 1000V ac
Absolute Maximum DC Voltage Measurement 1000V dc
Absolute Maximum Resistance Measurement 59.99W
Model Number F205
Calibrated UKAS
Best DC Current Accuracy ±1% + 3 Digits
Clamp Meter Type AC/DC Clamp Meter
Best AC Current Accuracy ±1% +3 digits
Best AC Voltage Accuracy ±1% + 3 Digits
Best DC Voltage Accuracy ±1% + 3 Digits
Safety Category Voltage 1000V
Safety Category Level CAT III, CAT IV
Weight 600g
Maximum Conductor Size 48mm
Height 272mm
Display Type LCD
Battery Type AA
True RMS Yes
Dimensions 92 x 41 x 272mm
Length 92mm
Width 41mm
Safety Category CAT III 1000 V, CAT IV 1000 V
Functions Measured AC Current, AC Voltage, DC Voltage, Resistance, Temperature
Power Source Battery, Mains
Det är tyvärr inte möjligt att visa lagerbehållning för närvarande. Uppdatera sidan och försök igen.
Pris (ex. moms) Each
3 987,76 kr
(exkl. moms)
4 984,70 kr
(inkl. moms)
Enheter
Per unit
1 +
3 987,76 kr
Nästa dag-leverans inte möjlig
Related Products
Designed to verify the presence of load current, ...
Description:
Designed to verify the presence of load current, voltage and resistence, etc.The small bodies and jaws fit perfectly in your hand and a large backlit display is easy to read.Test lead mA range with high 1 mA resolution for HVAC ...
The GMC-I Prosys true-RMS clamp meter is a ...
Description:
The GMC-I Prosys true-RMS clamp meter is a new age device that measures the current range between 4A to 40A AC/DC. It includes 1xPP3 9V alkaline battery and an instruction manual. 4000 count LCD displayHigh noise rejection ideal for testing ...
4000 count LCD displayAC & DC Current MeasurementTrue ...
Description:
4000 count LCD displayAC & DC Current MeasurementTrue RMS measurements with auto rangeHigh noise rejection ideal for testing AC power distribution control gear and AC/DC inverter drive systemsHigh external field rejectionHigh accuracy over full rangeSimple push button for data hold ...
Keysight U1190 Series clampmeters are built to perform ...
Description:
Keysight U1190 Series clampmeters are built to perform in the environments that users work in. Current measurement is up to an impressive 600A. These instruments are ergonomically designed to fit comfortably in the palm of the hand and allow selection ...