- RS-artikelnummer:
- 200-3709
- Tillv. art.nr:
- 325/T130
- Tillverkare / varumärke:
- Fluke
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 200-3709
- Tillv. art.nr:
- 325/T130
- Tillverkare / varumärke:
- Fluke
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Buy a Fluke 325 Clamp Meter and a T130 Two-pole voltage & continuity tester together and save up to 25%
The Fluke combinational product consist of a 320 series clamp meter and voltage and continuity tester. The clamp meters are designed to perform in the toughest environments and provide noise-free and reliable results and voltage and continuity testers having rugged construction with high quality for fast test results.
Measures AC and DC current to 400 A
Measures AC voltage and DC voltage to 600 V
Measures resistance to 40 kΩ with continuity detection
Measures frequency upto 500 Hz
Designed according to IEC EN 61243-3:2014 to verify the absence of voltage – even with discharged batteries.
CAT IV 600 V, CAT III 690 V safety rating
With 4 ways to indicate the presence of voltage – LED indicator, LCD display, audible tone or tactile feedback, always know if hazardous voltage is present
Measures AC voltage and DC voltage to 600 V
Measures resistance to 40 kΩ with continuity detection
Measures frequency upto 500 Hz
Designed according to IEC EN 61243-3:2014 to verify the absence of voltage – even with discharged batteries.
CAT IV 600 V, CAT III 690 V safety rating
With 4 ways to indicate the presence of voltage – LED indicator, LCD display, audible tone or tactile feedback, always know if hazardous voltage is present
Specifikationer
Attribute | Value |
---|---|
Model Number | 325/T130 |
Clamp Meter Type | AC-DC Clamp Meter-Voltage Tester |
Safety Category | CAT III 600 V, CAT IV 300 V |