Bulgin serie PX0911 Standard Cirkulärt kontaktdon, Rak 10-polen Plugg, Kabel med Hane Kontakter, IP68

Mängdrabatt möjlig

Antal (1 enhet)*

1 176,78 kr

(exkl. moms)

1 470,98 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 25 enhet(er) är redo att levereras
  • Dessutom levereras 30 enhet(er) från den 22 juni 2026
  • Dessutom levereras 30 enhet(er) från den 13 juli 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 91 176,78 kr
10 - 491 082,70 kr
50 - 991 023,90 kr
100 +940,24 kr

*vägledande pris

RS-artikelnummer:
841-8932
Distrelec artikelnummer:
302-14-972
Tillv. art.nr:
PX0911/10/P
Tillverkare / varumärke:
Bulgin
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Bulgin

Antal kontakter

10

Produkttyp

Cirkulärt kontaktdon

Fästetyp

Kabel

Kontaktdonstorlek

Standard

Ström

10A

Kontakt/uttag

Plugg

Kontakthane/hona

Hane

IP-klassning

IP68

Orientering

Rak

Serie

PX0911

Spänning

250.0 V

Skalstorlek

50

Termineringstyp

Skruv

Minsta arbetsstemperatur

-40°C

Passningstyp

Gängad

Husmaterial

Polyamid

Maximal arbetstemperatur

85°C

Standarder/godkännanden

No

Kontaktplätering

Nickel

Kontaktmaterial

Mässing

COO (ursprungsland):
TN

Bulgin Buccaneer 900 Series Circular Connector, IP68, 10.0A Current Rating - PX0911/10/P


This circular connector is designed for versatile applications in industrial environments. The product features a robust polyamide housing and provides a secure connection with male plug contact options. With an outer diameter of 58mm, it is suitable for cable mounting and offers reliable performance under extreme conditions.

Features & Benefits


• 10 contacts allow for versatile connectivity options

• Polyamide housing offers excellent resistance to harsh elements

• High current rating of 10A supports demanding electrical loads

• Straight body orientation enables easy alignment during installation

Applications


• Utilised in automation systems requiring high current connections

• Ideal for electrical setups demanding robust, weatherproof connectors

• Essential in outdoor environments to withstand inclement weather

What is the impact of the IP68 rating on environmental performance?


The IP68 rating ensures complete protection against dust and immersion in water, making it ideal for outdoor and industrial applications where exposure to moisture and contaminants is common.

How does the screw termination method enhance the connection process?


The screw termination method provides a secure, easy-to-assemble connection that is less susceptible to vibration and disconnection compared to other methods, ensuring long-term reliability.

What cable entry sizes can be accommodated with this connector?


The connector supports cable entry diameters ranging from 9mm to 11mm, allowing for flexibility in cable selection based on specific installation requirements.

What kind of environmental conditions can this connector withstand?


It can operate in temperature extremes from -40°C to +85°C, making it suitable for both low and high-temperature industrial environments.

Which cable sizes are compatible with this circular connector?


The connector can accommodate contact sizes from 0.75mm² to 2.5mm², giving users options for various wire gauges to meet their specific needs.

Relaterade länkar