Bulgin serie PX0921 Standard Cirkulärt kontaktdon, Rak 10-polen Sockel, Kabel med Hona Kontakter, IP68

Mängdrabatt möjlig

Antal (1 förpackning med 10 enheter)*

9 069,98 kr

(exkl. moms)

11 337,48 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 20 enhet(er) är redo att levereras
  • Dessutom levereras 30 enhet(er) från den 06 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
10 - 90906,998 kr9 069,98 kr
100 - 490834,434 kr8 344,34 kr
500 - 990789,085 kr7 890,85 kr
1000 +725,603 kr7 256,03 kr

*vägledande pris

RS-artikelnummer:
841-8923
Distrelec artikelnummer:
304-37-803
Tillv. art.nr:
PX0921/10/S
Tillverkare / varumärke:
Bulgin
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Bulgin

Produkttyp

Cirkulärt kontaktdon

Antal kontakter

10

Fästetyp

Kabel

Kontaktdonstorlek

Standard

Ström

10A

Kontakt/uttag

Sockel

Kontakthane/hona

Hona

IP-klassning

IP68

Serie

PX0921

Orientering

Rak

Spänning

250.0 V

Minsta arbetsstemperatur

-40°C

Skalstorlek

46

Passningstyp

Gängad

Termineringstyp

Skruv

Husmaterial

Polyamid

Maximal arbetstemperatur

85°C

Standarder/godkännanden

No

Kontaktplätering

Nickel

Kontaktmaterial

Mässing

Bulgin Buccaneer 900 Series Circular Connector, 10 Contacts, IP68 - PX0921/10/S


This circular connector is designed for reliable performance in demanding environments. With a female socket configuration and 10 contacts, it offers a robust solution for various applications. The connector features a cable mounting type and is constructed with polyamide housing, ensuring durability and protection against harsh conditions. It is rated for both a voltage of 250V and a current of 10A, making it suitable for high-powered connections.

Features & Benefits


• Positive fast-acting locking ring facilitates easy operation

• Accepts cables ranging from 13mm to 15mm in diameter

• High current capability supports demanding electrical loads

• Unshielded design allows flexibility in applications

Applications


• Used with automation systems requiring reliable connectivity

• Suitable for industrial settings where moisture and dust are concerns

• Essential in where quick disconnection is essential

• Designed for installations needing secure and durable connections

What is the operational temperature range for use in various environments?


The connector operates efficiently within a temperature range of -40°C to +85°C, making it suitable for diverse environmental conditions, from cold to hot climates.

How does the connector ensure a secure and stable connection?


The threaded mating type provides a robust coupling mechanism that helps prevent accidental disconnection, ensuring that the connection remains stable even under stress or movement.

What types of cables can be accommodated by this connector?


It can accept cables with a diameter between 13mm and 15mm, with additional options available for different configurations, ensuring compatibility with various cable types.

Can this connector be used in both outdoor and indoor applications?


Yes, the IP68 rating indicates it is waterproof and dustproof, making it suitable for outdoor applications as well as indoor use in industrial environments.

How easy is it to operate the locking mechanism when wearing gloves?


The design includes a positive fast-acting locking ring that can be easily turned with a gloved hand, offering practicality in various working conditions.

Relaterade länkar