Bulgin serie PX0931 Standard Cirkulärt kontaktdon, Rak 7-polen Plugg, Panelmontering med Hane Kontakter, IP68
- RS-artikelnummer:
- 394-7362
- Distrelec artikelnummer:
- 303-26-415
- Tillv. art.nr:
- PX0931/07/P
- Tillverkare / varumärke:
- Bulgin
Mängdrabatt möjlig
Antal (1 enhet)*
867,33 kr
(exkl. moms)
1 084,16 kr
(inkl. moms)
Lägg till 1 enhet för att få fri frakt
Tillfälligt slut
- Leverans från den 13 juli 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 867,33 kr |
| 10 - 49 | 832,38 kr |
| 50 - 99 | 800,58 kr |
| 100 + | 771,23 kr |
*vägledande pris
- RS-artikelnummer:
- 394-7362
- Distrelec artikelnummer:
- 303-26-415
- Tillv. art.nr:
- PX0931/07/P
- Tillverkare / varumärke:
- Bulgin
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
| Brand | Bulgin | |
| Antal kontakter | 7 | |
| Produkttyp | Cirkulärt kontaktdon | |
| Fästetyp | Panelmontering | |
| Ström | 25A | |
| Kontaktdonstorlek | Standard | |
| Kontakt/uttag | Plugg | |
| Kontakthane/hona | Hane | |
| IP-klassning | IP68 | |
| Serie | PX0931 | |
| Orientering | Rak | |
| Spänning | 430.0 V | |
| Termineringstyp | Skruv | |
| Skalstorlek | 50 | |
| Passningstyp | Gängad | |
| Minsta arbetsstemperatur | -40°C | |
| Husmaterial | Polyamid | |
| Maximal arbetstemperatur | 85°C | |
| Standarder/godkännanden | No | |
| Kontaktplätering | Nickel | |
| Kontaktmaterial | Mässing | |
| Välj alla | ||
|---|---|---|
Brand Bulgin | ||
Antal kontakter 7 | ||
Produkttyp Cirkulärt kontaktdon | ||
Fästetyp Panelmontering | ||
Ström 25A | ||
Kontaktdonstorlek Standard | ||
Kontakt/uttag Plugg | ||
Kontakthane/hona Hane | ||
IP-klassning IP68 | ||
Serie PX0931 | ||
Orientering Rak | ||
Spänning 430.0 V | ||
Termineringstyp Skruv | ||
Skalstorlek 50 | ||
Passningstyp Gängad | ||
Minsta arbetsstemperatur -40°C | ||
Husmaterial Polyamid | ||
Maximal arbetstemperatur 85°C | ||
Standarder/godkännanden No | ||
Kontaktplätering Nickel | ||
Kontaktmaterial Mässing | ||
- COO (ursprungsland):
- TN
Bulgin Buccaneer 900 Series Circular Connector, 7 Contacts, IP68 - PX0931/07/P
This circular connector is designed for panel mounting. It features a robust construction with a diameter of 58mm and is rated IP68, ensuring it is waterproof and dustproof when mated. The connector includes 7 contacts for a reliable connection in various applications and operates effectively across a temperature range from -40°C to +85°C.
Features & Benefits
• Reliable waterproofing protects against harsh environmental conditions
• Screw termination method ensures a secure connection
• Durable polyamide housing enhances longevity
• Positive fast-acting locking ring allows easy operation, even with gloves
• Suitable for panel thickness from 3mm to 7mm
• Designed for high currents up to 25A, ideal for demanding requirements
Applications
• Ideal for use in automation and control systems
• Suitable for connecting electrical equipment in industrial environments
• Utilised in outdoor installations requiring waterproof connectors
What is the maximum and minimum contact accommodation this connector supports?
The connector can accommodate a maximum of 4mm² and a minimum of 2.5mm² for wire sizes, ensuring versatile connectivity for different applications.
How does this connector maintain its IP68 rating?
It maintains its IP68 rating when mated with compatible connectors and includes a high-grade sealing gasket that protects against water and dust ingress.
What types of environments is this connector suitable for?
It is designed for environments exposed to harsh conditions, including moisture and dust, making it suitable for both indoor and outdoor applications in various industries.
How easy is it to install this connector?
The single-hole fitting design, combined with an anti-rotation key, simplifies installation and ensures a secure and stable connection on panels.
Approvals
UL
Relaterade länkar
- Bulgin serie PX0931 Standard Cirkulärt kontaktdon Panelmontering med Hane Kontakter, IP68
- Bulgin serie PX0931 Standard Cirkulärt kontaktdon Panelmontering med Hane Kontakter, IP68
- Bulgin serie PX0931 Standard Cirkulärt kontaktdon Panelmontering med Hane Kontakter, IP68
- Bulgin serie PX0931 Standard Cirkulärt kontaktdon Panelmontering med Hane Kontakter, IP68
- Bulgin serie PX0931 Standard Cirkulärt kontaktdon Panelmontering med Hona Kontakter, IP68
- Bulgin serie PX0931 Standard Cirkulärt kontaktdon Panelmontering med Hona Kontakter, IP68
- Bulgin serie PX0931 Standard Cirkulärt kontaktdon Panelmontering med Hona Kontakter, IP68
- Bulgin serie PX0931 Standard Cirkulärt kontaktdon Panelmontering med Hona Kontakter, IP68