Bulgin serie PX0931 Standard Cirkulärt kontaktdon, Rak 10-polen Sockel, Panelmontering med Hona Kontakter, IP68
- RS-artikelnummer:
- 575-731
- Distrelec artikelnummer:
- 303-89-602
- Tillv. art.nr:
- PX0931/10/S
- Tillverkare / varumärke:
- Bulgin
Mängdrabatt möjlig
Antal (1 enhet)*
765,41 kr
(exkl. moms)
956,76 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 5 enhet(er) från den 16 februari 2026
- Dessutom levereras 50 enhet(er) från den 11 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 765,41 kr |
| 10 - 49 | 704,93 kr |
| 50 - 99 | 665,95 kr |
| 100 + | 612,30 kr |
*vägledande pris
- RS-artikelnummer:
- 575-731
- Distrelec artikelnummer:
- 303-89-602
- Tillv. art.nr:
- PX0931/10/S
- Tillverkare / varumärke:
- Bulgin
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
| Brand | Bulgin | |
| Antal kontakter | 10 | |
| Produkttyp | Cirkulärt kontaktdon | |
| Fästetyp | Panelmontering | |
| Kontaktdonstorlek | Standard | |
| Ström | 10A | |
| Kontakt/uttag | Sockel | |
| Kontakthane/hona | Hona | |
| IP-klassning | IP68 | |
| Serie | PX0931 | |
| Orientering | Rak | |
| Spänning | 250.0 V | |
| Termineringstyp | Skruv | |
| Minsta arbetsstemperatur | -40°C | |
| Skalstorlek | 50 | |
| Passningstyp | Gängad | |
| Husmaterial | Polymer | |
| Maximal arbetstemperatur | 85°C | |
| Standarder/godkännanden | No | |
| Kontaktplätering | Nickel | |
| Kontaktmaterial | Mässing | |
| Välj alla | ||
|---|---|---|
Brand Bulgin | ||
Antal kontakter 10 | ||
Produkttyp Cirkulärt kontaktdon | ||
Fästetyp Panelmontering | ||
Kontaktdonstorlek Standard | ||
Ström 10A | ||
Kontakt/uttag Sockel | ||
Kontakthane/hona Hona | ||
IP-klassning IP68 | ||
Serie PX0931 | ||
Orientering Rak | ||
Spänning 250.0 V | ||
Termineringstyp Skruv | ||
Minsta arbetsstemperatur -40°C | ||
Skalstorlek 50 | ||
Passningstyp Gängad | ||
Husmaterial Polymer | ||
Maximal arbetstemperatur 85°C | ||
Standarder/godkännanden No | ||
Kontaktplätering Nickel | ||
Kontaktmaterial Mässing | ||
- COO (ursprungsland):
- TN
Bulgin Buccaneer 900 Series Circular Connector, 10 Contacts, IP68 - PX0931/10/S
This circular connector is a robust panel mount connector designed specifically for demanding environments. With a total of 10 contact points in a female socket configuration, it boasts an IP68 rating, ensuring it remains waterproof and dustproof when mated with compatible connectors. Its dimensions include a shell size of 50 and an outer diameter of 50mm, making it adaptable for a variety of installations.
Features & Benefits
• IP68 rating ensures resistance against water and dust
• Straight body orientation suited for effective panel mounting
• Threaded mating design provides secure connections
• High maximum operating temperature of +85°C for versatile requirements
• Supplied with a high-grade sealing gasket for enhanced protection
Applications
• Used for panel mounting in electrical and industrial settings
• Compatible with PX0911 and PXA911 series flex connectors
• Ideal for needing a waterproof electrical connector
What is the maximum panel thickness supported for installation?
This connector accommodates panel thicknesses ranging from 3mm to 7mm, ensuring flexibility in various mounting scenarios.
How does the locking mechanism enhance user convenience?
The positive fast-acting locking ring can be easily operated with a gloved hand, allowing quick connections in challenging environments.
What type of cable termination is required for this product?
It employs a screw termination method, providing a strong and secure connection for cables while facilitating ease of use during installation.
What materials are used in the connector construction, and how do they affect performance?
The outer body is constructed from polyamide, offering substantial durability, while nickel plating on contacts ensures resistance against corrosion and wear.
Approvals
UL
Relaterade länkar
- Bulgin serie PX0931 Standard Cirkulärt kontaktdon Panelmontering med Hona Kontakter, IP68
- Bulgin serie PX0931 Standard Cirkulärt kontaktdon Panelmontering med Hona Kontakter, IP68
- Bulgin serie PX0931 Standard Cirkulärt kontaktdon Panelmontering med Hona Kontakter, IP68
- Bulgin serie PX0931 Standard Cirkulärt kontaktdon Panelmontering med Hane Kontakter, IP68
- Bulgin serie PX0931 Standard Cirkulärt kontaktdon Panelmontering med Hane Kontakter, IP68
- Bulgin serie PX0931 Standard Cirkulärt kontaktdon Panelmontering med Hane Kontakter, IP68
- Bulgin serie PX0931 Standard Cirkulärt kontaktdon Panelmontering med Hane Kontakter, IP68
- Bulgin serie PX0931 Standard Cirkulärt kontaktdon Panelmontering med Hane Kontakter, IP68