- RS-artikelnummer:
- 709-3686
- Tillv. art.nr:
- TT238DCR
- Tillverkare / varumärke:
- Toughcon
Denna produkt har utgått
Alternativ
- RS-artikelnummer:
- 709-3686
- Tillv. art.nr:
- TT238DCR
- Tillverkare / varumärke:
- Toughcon
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Sealing Caps
The use of protective caps is advisable particularly for applications where disconnected Toughcon connector or receptacle could come into contact with humidity or dust. The protective cap can either be screwed into place on the receptacle attached to the cable using a cable Binder. This means that the protective cap cannot be lost. All models are highly reliable and excellent quality.
Features & Benefits
Material PPO
Temperature range -20°C to +105°C
Temperature range -20°C to +105°C
Toughcon Circular Connectors (Plastic)
Toughcon circular connectors are used in many industrial applications. With a range of matching plugs, receptacles and accessories, the Toughcon system is suitable for flexible configuration and can be used for a wide range of requirements within an application. The Toughcon TT series is made of sturdy and light plastic.The contact holder is the shell at the same time, and is made of resistant, glass-fibre reinforced, temperature stable plastic.,For a comprehensive cross reference of component parts please see the selection table on our website