- RS-artikelnummer:
- 788-3398
- Tillv. art.nr:
- RC14M25K
- Tillverkare / varumärke:
- Souriau Sunbank by Eaton
114 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
34,57 kr
(exkl. moms)
43,21 kr
(inkl. moms)
Enheter | Per unit |
1 + | 34,57 kr |
- RS-artikelnummer:
- 788-3398
- Tillv. art.nr:
- RC14M25K
- Tillverkare / varumärke:
- Souriau Sunbank by Eaton
Lagstiftning och ursprungsland
Produktdetaljer
Souriau UTL Series Contacts and Dust Caps
A comprehensive range of Souriau UTL series connector accessories, including receptacle dust cap and male and female contacts in a variety of wire sizes.
Souriau UTL Series Connectors
Souriau UTL series power connectors, offered in male and female plugs and receptacles, are a versatile plastic connector system suitable for many interior and exterior power connector applications. These Souriau UTL series power connectors feature a key shape coupling and latching system for easy mating and are designed to be over-moulded easily to prevent tampering.
Specifikationer
Attribute | Value |
---|---|
Gender | Female |
Contact Size | 16 |
Wire Size | 14 |
Termination Method | Crimp |
Series | RC |
For Use With | 838 Connector, SMS Connector, UTO Connector, UTS Connector, VGE1 Connector |
Current Rating | 15A |
Length | 18.2mm |
Contact Plating | Gold over Nickel |
Contact Material | Copper Alloy |
Maximum Contact Resistance | ≤3mΩ |
Mounting Type | Cable Mount |
- RS-artikelnummer:
- 788-3398
- Tillv. art.nr:
- RC14M25K
- Tillverkare / varumärke:
- Souriau Sunbank by Eaton