Sök efter P/N

Deutsch, 0460 size 8 60A Male Crimp Circular Connector Contact for use with DT Series Connector, Wire size 10 →


Tillfälligt slut i lager restorder för leverans 2021-03-18
Add to Basket

Pris (ex. moms) Each (In a Pack of 3200)

18,731 kr

(exkl. moms)

23,414 kr

(inkl. moms)

Enheter

Lagt till varukorgen

RS-artikelnummer:
190-3528
Tillv. art.nr:
0460-204-08141
Tillverkare / varumärke:
Deutsch
EnheterPer unitPer Pack*
3200 +18,731 kr59 939,20 kr
*price indicative

DTHD Series Connector Contacts



AttributeValue
GenderMale
Contact Size8
Wire Size10 → 8 AWG
Termination MethodCrimp
Series0460
For Use WithDT Series Connector
Current Rating60A
Contact PlatingNickel
Contact MaterialCopper Alloy
Minimum Operating Temperature-55°C
Maximum Operating Temperature+125°C
Mounting TypeCable Mount