Deutsch, 6862 size 16 13A Female Crimp Circular Connector Contact for use with IMC Series Connector, Wire size 20
Tillfälligt slut i lager – restorder för leverans 2021-06-24
Lagt till varukorgen
- RS-artikelnummer:
- 190-3527
- Tillv. art.nr:
- 6862-201-16278
- Tillverkare / varumärke:
- Deutsch
Enheter | Per unit | Per Pack* |
15000 - 15000 | 11,361 kr | 170 415,00 kr |
30000 - 45000 | 10,792 kr | 161 880,00 kr |
60000 + | 10,338 kr | 155 070,00 kr |
*price indicative |
Machined Crimp/Solder Contacts
Attribute | Value |
Gender | Female |
Contact Size | 16 |
Wire Size | 20 → 16 AWG |
Termination Method | Crimp |
Series | 6862 |
For Use With | IMC Series Connector |
Current Rating | 13A |
Contact Plating | Gold over Nickel |
Voltage Rating | 1 kV ac |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 10mΩ |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +175°C |