HDP SIZE 24 CONDUIT ADAPTOR STRAIGHT

  • RS-artikelnummer 190-3905
  • Tillv. art.nr 2428-010-2405
  • Tillverkare / varumärke Deutsch
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

HDP Conduit Adaptors

From Deustch, this robust plastic adaptor is for use with HDP20 connector range.

HDP20 Range

A range of Heavy Duty thermoplastic, multipole, circular, sealed connectors.,Available in 2 sizes ranging from 8 to 47 ways, in standard or `reverse sex` options.,Straight or right angled clam shell backshells accepting a variety of conduit sizes are also available. Uses Deutsch solid contacts size 12, 16 and 20 depending on the planform selected. For suitable contacts see for example, size 12 (stock no. 425-828), size 16 (stock no. 425-761), size 20 (stock no. 425-834). For a suitable crimp tool see stock no. 425-973.

Sealed to IP67
Durable – 100 mating cycles minimum
Vibration proof – 20g's at 10 - 2000Hz
Corrosion Resistant – 48hours Salt Spray to MIL STD 1344

Specifikationer
Attribute Value
For Use With HDP20 Series
Shell Size 24
Body Orientation Straight
Housing Material Thermoplastic
IP Rating IP67
Strain Relief Yes
Series L017
Tillfälligt slut i lager – restorder för leverans 2020-04-23
Pris (ex. moms) Each (In a Box of 125)
48,688 kr
(exkl. moms)
60,86 kr
(inkl. moms)
Enheter
Per unit
Per Box*
125 - 125
48,688 kr
6 086,00 kr
250 - 375
46,253 kr
5 781,625 kr
500 +
44,306 kr
5 538,25 kr
Related Products
A comprehensive range of connector conduit adaptors in ...
Description:
A comprehensive range of connector conduit adaptors in straight and 90 degree versions suitable for use with the ABCIRP range of MIL-C-5015 derived square flange receptacle mount connectors and cable mount plug connectors. Thread suitable for grounding band applicationMachined recess ...
Based on the successful and popular standard CPC ...
Description:
Based on the successful and popular standard CPC series, these fully sealed IP65 power connectors utilise precision-formed Powerband contacts that offer a rating of up to 45A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic, rated ...
Connectors and moulded leads, available in the mini-DIN ...
Description:
Connectors and moulded leads, available in the mini-DIN style configuration commonly used in communication and computer applications. Their small physical size and high contact density make them very suitable for transmitting shielded data signals. Flange mountingSolder tags for ground connectionMoulded ...
Copper alloy with gold over nickel plating.,The PCB ...
Description:
Copper alloy with gold over nickel plating.,The PCB pin contacts protrude 5.6mm from the back of the connector to allow direct connection to a PCB. Plugs and receptacle may be fitted with either crimp pins or socketsIntegral cable clampBayonet locking ...