Molex 1-16 Adapter, Clear Anodize Plate, 17.5mm

  • RS-artikelnummer 822-1943
  • Tillv. art.nr 130201-1226
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Brad® Mini-Change® A-Size Bulkhead Feed Through Adaptor

This Brad® Mini-Change® A-Size Bulkhead Feed-Through Panel Mount Receptacle has a Nickel plated Brass shell and is a Female to Male Adaptor.

NEMA 6 and IP67 rated
7/8" - 16 UN mounting thread with keyway
Complete with Locknut, Thrust washer and Gasket

Approvals

CSA File No.:LR6837

BRAD Mini-Change

The Molex Brad Mini-Change Connector was the first quick-connect alternative to hardwiring and are noted for their quality and durability. The Brad Mini-Change Connector uses a Quad Beam design female contact to ensure conductivity. Rated at IP67 the Brad Mini-Change connectors can provide reliable solutions in a wide range of applications. The design of these Brad Mini-Change Connectors incorporates anti-vibration features, integral Strain Relief and Key Indicator.

Specifikationer
Attribute Value
End 1 Mini Change Connector
End 1 Size 1-16
Body Orientation Straight
Length 17.5mm
Shell Plating Clear Anodize
Tillfälligt slut i lager – restorder för leverans 2020-07-07
Pris (ex. moms) Each
90,06 kr
(exkl. moms)
112,58 kr
(inkl. moms)
Enheter
Per unit
1 - 4
90,06 kr
5 - 9
87,32 kr
10 - 24
84,76 kr
25 +
82,34 kr
Related Products
The Brad plug to socket adapter has safety ...
Description:
The Brad plug to socket adapter has safety micro change 4-pole M12 Plug to 4-pole M12 socket drop tee has gold over nickel-plated copper alloy contacts. It has an electrical rating of 250VAC/DC and 4A. • Operating temperature ranges between ...
The Brad plug to socket adapter is a ...
Description:
The Brad plug to socket adapter is a safety MPIS distribution box with 5-pole M12 plug to 5-pole M12 socket drop. This M12 comes with gold over nickel-plated copper alloy contacts. It is dedicated to the management of safety devices ...
The Alpha Connect splitter is a device that ...
Description:
The Alpha Connect splitter is a device that consolidates port signals depending on the application needs. Splitters allow two cables to be connected to a single cable when paired with a two signal per port M12 passive distribution box. Splitters ...
The Amphenol M12 RJ socapex adapter is a ...
Description:
The Amphenol M12 RJ socapex adapter is a straight screw mount modular adapter. The housing is made of nylon and the contact material is gold plated copper alloy. This adapter comes in black colour and has an electrical rating of ...