Micro-Change (M12) In-Line Splitter with

  • RS-artikelnummer 180-5752
  • Tillv. art.nr 1200688193
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): PL
Produktdetaljer

Micro-Change (M12) In-Line Splitter with Knurled Hexnuts, 4 Pole, 1 x 4-Pole Male (Straight) to 2 x 3-Pole Female (Straight), WSOR Cable, 0.60m (1.97') Length

4 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
159,15 kr
(exkl. moms)
198,94 kr
(inkl. moms)
Enheter
Per unit
1 +
159,15 kr
Related Products
The Molex 120068 series 2x M12 to straight ...
Description:
The Molex 120068 series 2x M12 to straight connector with a 4 core cable. This has micro change (M12) in-line splitter with 4-pole, 1 x 4-pole male (straight) to 2 x 3-pole female (straight) connector. It has a 300mm long ...
From Brad, the Micro-Change series of M12 circular ...
Description:
From Brad, the Micro-Change series of M12 circular connectors designed for cable mounting. The re-wireable circular connectors have a threaded mating interface with A coding preventing improper mating. With simple screw termination, the Micro-Change series requires no additional tooling. Perfect ...
The Brad Harrison® range of connectors and splitter ...
Description:
The Brad Harrison® range of connectors and splitter boxes have been principally designed for use in industrial applications. The Quick Disconnect® principle offers cost savings by enabling quick and simple replacement of either the sensors or cable, helping keep machine ...
The JBX/JDX series from Souriau offers a wide ...
Description:
The JBX/JDX series from Souriau offers a wide range of quality, high performance push-pull sealed and unsealed connectors available in a variety of contact layouts. The series can accommodate wires in a host of ways including; crimp, solder and right ...