Micro-Change (M12) In-Line Splitter with

  • RS-artikelnummer 180-5659
  • Tillv. art.nr 1200688189
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): PL
Produktdetaljer

Micro-Change (M12) In-Line Splitter with Knurled Hexnuts, 4 Pole, 1 x 4-Pole Male (Straight) to 2 x 3-Pole Female (90°), WSOR Cable, 0.60m (1.97') Length

Tillfälligt slut i lager – restorder för leverans när den finns i lager
Pris (ex. moms) Each (In a Bag of 24)
142,485 kr
(exkl. moms)
178,106 kr
(inkl. moms)
Enheter
Per unit
Per Bag*
24 +
142,485 kr
3 419,64 kr
Related Products
From Brad, the Micro-Change series of M12 circular ...
Description:
From Brad, the Micro-Change series of M12 circular connectors designed for cable mounting. The re-wireable circular connectors have a threaded mating interface with A coding preventing improper mating. With simple screw termination, the Micro-Change series requires no additional tooling. Perfect ...
The JBX/JDX series from Souriau offers a wide ...
Description:
The JBX/JDX series from Souriau offers a wide range of quality, high performance push-pull sealed and unsealed connectors available in a variety of contact layouts. The series can accommodate wires in a host of ways including; crimp, solder and right ...
The UTO series of connectors from Souriau offers ...
Description:
The UTO series of connectors from Souriau offers a wide range of quality multiway connectors available in 8 shell sizes and 8 insert arrangements all interchangeable with the TRIM TRIO “UTG” AND “UTP” industrial connector families. The series has a ...
Our 4K HDMI splitter is a distribution hub ...
Description:
Our 4K HDMI splitter is a distribution hub that sends the same HDMI output to multiple displays such as HDTV’s or monitors. They can be cascaded to allow a larger distribution. Simply connect source to splitter and splitter to displays ...