RS PRO Male Cigarette Lighter Socket

  • RS-artikelnummer 450-581
  • Tillverkare / varumärke RS PRO
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): DE
Produktdetaljer

Single Plug and Socket

Suitable for 12 to 24V d.c. car, boat and caravan electrical systems, these universal plugs and sockets provide quality connections for any number of uses to power portable equipment. Plugs are 8A or 16A rated and fit DIN ISO 4165 socket outlets. The red adaptor allows the plug to fit car cigar lighter sockets.

Features and Benefits:

• Fused (standard car fuse) and unfused types available
• Integral cable clamp & separate strain relief boot
• Cable mount and panel mount socket (DIN ISO 4165) with 6.30.8 tab connections (panel mount dimensions 28.5mm dia.)

What is a cigarette lighter socket?

Cigarette lighter sockets are found in cars or other vehicles and they have two main purposes. Some feature a heating element which is used as a lighter for cigarettes. Alternatively, they are used as a power socket and/or adapter to provide power to portable devices. Cigarette lighter sockets and plugs are in-car accessories which are available in single or multi-socket options.

What voltage are they?

The majority of cigarette lighter sockets are rated 12 or 24 V.

Note

Similar in concept to an automotive cigar lighter, the DIN 4165 connector is shorter and smaller than the Standard Cigarette Lighter Socket normally found in cars.

Specifikationer
Attribute Value
Gender Male
Mounting Type Panel Mount
Colour Black
I lager för leverans inom 2 arbetsdagar
Pris (ex. moms) Each
148,10 kr
(exkl. moms)
185,12 kr
(inkl. moms)
Enheter
Per unit
1 - 9
148,10 kr
10 - 24
141,61 kr
25 +
133,94 kr
Nästa dag-leverans inte möjlig
Related Products
12-24 V DC / 5 V DC, 3,000 ...
Description:
12-24 V DC / 5 V DC, 3,000 mA with integrated power voltage converter. For charging and operating sat navs, mobile phones, smart phones, digital cameras, E-Book-Reader and devices that are suitable for charging by 5 Volt USB. Fastening by ...
Miniature 3-pole mains rated connectors designed for use ...
Description:
Miniature 3-pole mains rated connectors designed for use in industrial equipment. Moulded in nylon and phenolic, the connectors' small size makes them ideally suited to applications with a constraint on space. The cable mounting plug comes with tinned brass pin ...
From Molex, a series of high-power receptacle housings ...
Description:
From Molex, a series of high-power receptacle housings from the EXTreme Guardian Power Connector System. The receptacle housings accept large gauge wire (up to 6 AWG) providing high current carrying solutions for wire to board applications. Receptacles feature positive locking, ...
These IL-AG9 wire to wire in-line plug and ...
Description:
These IL-AG9 wire to wire in-line plug and socket housings incorporate a hinge type double hooking mechanism which prevents incomplete terminal insertion and removal plus the pin housing can facilitate a nylon clip for attachment.