W9333, Chip Programming Adapter

  • RS-artikelnummer 388-4429
  • Tillv. art.nr W9333
  • Tillverkare / varumärke Winslow
Datablad
Lagstiftning och ursprungsland
Uppfyller ej
COO (Country of Origin): GB
Produktdetaljer

Winslow Adaptics Adaptors

Programming adaptors for prototyping and development using AVR microcontrollers
Converts the IC package format into a standard d.i.l. plug in configuration
Facilitates programming and testing
Can be used with most programmers to allow programmimg of other package types

Programming Adaptors

1 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
929,05 kr
(exkl. moms)
1 161,31 kr
(inkl. moms)
Enheter
Per unit
1 - 24
929,05 kr
25 - 74
895,86 kr
75 - 199
862,67 kr
200 +
829,47 kr
Related Products
The MSP-TS430PM64 is a standalone ZIF socket target ...
Description:
The MSP-TS430PM64 is a standalone ZIF socket target board used to program and debug the MSP430 in-system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol. The board includes an LED indicator, JTAG adapter, and header pin-outs for ...
Texas Instruments MSP-TS430PW24 is a standalone ZIF socket ...
Description:
Texas Instruments MSP-TS430PW24 is a standalone ZIF socket target board used to program and debug the MSP430 in-system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol. The development board supports all MSP430AFE2xx Flash parts in a 24-pin ...
Description:
This board acts as an adaptor to allow the programming of PIC10F2xx microcontrollers. Connects to MPLAB 2 ICDConnects to PICkit™ 1 Flash Starter KitConnects to PICSTART Plus ProgrammerConnects to BFMP Baseline Flash Microcontroller ProgrammerNo additional active or passive components required. ...
Description:
Designed to prevent damage to the USB PIC Microcontroller during programmingLimits voltage at the VPP pin to 8.9VPrevents the voltage applied to D+/D- from exceeding 3.6VAutomatically protects USB data connections during the Program/Erase cycle (USB cable does not need to ...