- RS-artikelnummer:
- 794-8410
- Tillv. art.nr:
- FLOW235908
- Tillverkare / varumärke:
- Reliance Water Controls
Denna produkt har utgått
- RS-artikelnummer:
- 794-8410
- Tillv. art.nr:
- FLOW235908
- Tillverkare / varumärke:
- Reliance Water Controls
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- CN
Produktdetaljer
Floguard® Single Check Valves
Single check valve protects against the risk of back flow and back syphonage contaminations
Compact lightweight construction for easy installation
Minimum pressure drop giving good flow rates
Ideal for all Class 2 contamination risks as per Water Supply (water fittings) Regulations 1999
Available with a comprehensive selection of FBSP and compression connections
Body: DZR Brass
Seals: NBR Elastomor
Check Cartridges: Acetyl Copolymer
Spring: Stainless Steel
Compact lightweight construction for easy installation
Minimum pressure drop giving good flow rates
Ideal for all Class 2 contamination risks as per Water Supply (water fittings) Regulations 1999
Available with a comprehensive selection of FBSP and compression connections
Body: DZR Brass
Seals: NBR Elastomor
Check Cartridges: Acetyl Copolymer
Spring: Stainless Steel
Approvals
WRAS
Specifikationer
Attribute | Value |
---|---|
Type | Single |
Body Material | Brass |
Maximum Working Pressure | 10 bar |
Thread Size | 1-1/2in |
Thread Standard | BSP |
- RS-artikelnummer:
- 794-8410
- Tillv. art.nr:
- FLOW235908
- Tillverkare / varumärke:
- Reliance Water Controls