- RS-artikelnummer:
- 893-4267
- Tillv. art.nr:
- SH2-200R0005DE
- Tillverkare / varumärke:
- Ohmite
Denna produkt har utgått
- RS-artikelnummer:
- 893-4267
- Tillv. art.nr:
- SH2-200R0005DE
- Tillverkare / varumärke:
- Ohmite
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- KR
Produktdetaljer
Ohmite SH Series Resistor Shunts
Ohmite SH series precision metal clad resistors offer high load capacity as well as excellent accuracy. Isolated voltage and current connections make the SH series suitable for very precise current measurements. A simple four port Kelvin design ensures easy installation on large current bus bars.
Specifikationer
Attribute | Value |
---|---|
Resistance | 500µΩ |
Series | SH2 |
Package/Case | Aluminium Housed |
Tolerance | ±0.5% |
Technology | Wire Wound |
Termination Style | Screw |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +110°C |
Maximum Temperature Coefficient | +30ppm/°C |
Dimensions | 225 x 60 x 30mm |
Overall Length | 225mm |
Overall Width | 60mm |
Overall Height | 30mm |