- RS-artikelnummer:
- 893-4241
- Tillv. art.nr:
- TA2K0PH100RKE
- Tillverkare / varumärke:
- Ohmite
Denna produkt har utgått
- RS-artikelnummer:
- 893-4241
- Tillv. art.nr:
- TA2K0PH100RKE
- Tillverkare / varumärke:
- Ohmite
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MX
Produktdetaljer
Ohmite TAP2000 Series Planar Resistors
Ohmite TAP2000 heat sinakable planar resistors deliver 2000 watts of continuous reliable power to a variety of power conditioning, power transmission, and power control applications. These resistors are designed for liquid or air cooled heat sink systems.
High Energy Rating
Low Inductance
Resistor Element Electrically Isolated
High Dielectric Strength
Small Footprint
Low Inductance
Resistor Element Electrically Isolated
High Dielectric Strength
Small Footprint
Specifikationer
Attribute | Value |
---|---|
Resistance | 100Ω |
Power Rating | 2kW |
Series | TA |
Package/Case | Planar |
Tolerance | ±10% |
Technology | Thick Film |
Termination Style | Screw |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Minimum Temperature Coefficient | -250ppm/°C |
Maximum Temperature Coefficient | +250ppm/°C |
Dimensions | 76.2 x 76.2 x 31.69mm |
Overall Width | 76.2mm |
Overall Length | 76.2mm |
Overall Height | 31.69mm |