Linear Technology LTC3261EMSE#PBF, Charge Pump Inverting 100mA 550 kHz, -4.5 to -32 V 12-Pin, MSOP

  • RS-artikelnummer 851-6752
  • Tillv. art.nr LTC3261EMSE#PBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): MY
Produktdetaljer

Inductorless (Charge Pump) DC/DC Converters, Linear Technology

The Linear Technology range of Inductorless DC/DC Converter (Charge Pump) offers step-up, step-down as well as inverting devices. The regulated buck boost charge pumps and the regulated Inverting charge pumps contain Spread Spectrum technology on-chip making the input and output quieter.

Small footprint due to no inductor
Simple design

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifikationer
Attribute Value
Converter Type Inverting
Maximum Output Current 100mA
Maximum Switching Frequency 550 kHz
Mounting Type Surface Mount
Package Type MSOP
Pin Count 12
Typical Operating Supply Voltage 4.5 to 32 V
Dimensions 4.039 x 3 x 0.86mm
Height 0.86mm
Length 4.04mm
Maximum Operating Supply Voltage 32 V
Maximum Operating Temperature +150 °C
Maximum Output Voltage -32 V
Minimum Operating Supply Voltage 4.5 V
Minimum Output Voltage -4.5 V
Minimum Operating Temperature -55 °C
Width 3mm
25 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
63,38 kr
(exkl. moms)
79,22 kr
(inkl. moms)
Enheter
Per unit
1 - 1
63,38 kr
2 - 9
60,28 kr
10 - 19
57,08 kr
20 - 49
52,73 kr
50 +
41,15 kr
Förpackningsalternativ:
Related Products
A range of high-efficiency DC-DC Converters from Linear ...
Description:
A range of high-efficiency DC-DC Converters from Linear Technology which are able to operate as Step-up (Boost), Step-down (Buck) or Inverting regulators. These highly integrated devices require only a few external components for full regulator functionality and many incorporate features ...
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...
The Linear Technology range of Inductorless DC/DC Converter ...
Description:
The Linear Technology range of Inductorless DC/DC Converter (Charge Pump) offers step-up, step-down as well as inverting devices. The regulated buck boost charge pumps and the regulated Inverting charge pumps contain Spread Spectrum technology on-chip making the input and output ...
The Linear Technology range of Inductorless DC/DC Converter ...
Description:
The Linear Technology range of Inductorless DC/DC Converter (Charge Pump) offers step-up, step-down as well as inverting devices. The regulated buck boost charge pumps and the regulated Inverting charge pumps contain Spread Spectrum technology on-chip making the input and output ...