Linear Technology LTC1044ACS8#PBF, Charge Pump Inverting, Step Up 20μA 8-Pin, SOIC

  • RS-artikelnummer 761-8917
  • Tillv. art.nr LTC1044ACS8#PBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Inductorless (Charge Pump) DC/DC Converters, Linear Technology

The Linear Technology range of Inductorless DC/DC Converter (Charge Pump) offers step-up, step-down as well as inverting devices. The regulated buck boost charge pumps and the regulated Inverting charge pumps contain Spread Spectrum technology on-chip making the input and output quieter.

Small footprint due to no inductor
Simple design

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifikationer
Attribute Value
Converter Type Inverting, Step Up
Maximum Output Current 20µA
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5.004 x 3.988 x 1.752mm
Height 1.752mm
Length 5mm
Maximum Operating Supply Voltage 12 V
Maximum Operating Temperature +70 °C
Minimum Operating Supply Voltage 1.5 V
Width 3.988mm
Minimum Operating Temperature 0 °C
Tillfälligt slut i lager – restorder för leverans 2020-12-15
Pris (ex. moms) Each
51,29 kr
(exkl. moms)
64,11 kr
(inkl. moms)
Enheter
Per unit
1 +
51,29 kr
Förpackningsalternativ:
Related Products
A charge pump IC converts voltages using switching ...
Description:
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
A charge pump IC converts voltages using switching ...
Description:
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
Inverts or Doubles Input Supply Voltage92% Power Efficiency ...
Description:
Inverts or Doubles Input Supply Voltage92% Power Efficiency at 100 mA120 kHz / 900 kHz Selectable Oscillator Frequency4.5 Ω Output Resistance Using 3.3 μF Ceramic CapsLow Voltage Battery Operation.
A charge pump IC converts voltages using switching ...
Description:
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.