Texas Instruments TPS60501DGS, Charge Pump Step Down 10-Pin, MSOP

  • RS-artikelnummer 179-1828
  • Tillv. art.nr TPS60501DGS
  • Tillverkare / varumärke Texas Instruments
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Step-Down Charge Pump Converters, Texas Instruments

Charge Pump Converters, Texas Instruments

The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators.

Buck (Step-Down), Boost (Step-Up) and Inverting topologies

Specifikationer
Attribute Value
Converter Type Step Down
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Dimensions 3 x 3 x 1.02mm
Height 1.02mm
Length 3mm
Maximum Operating Supply Voltage 6.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 1.8 V
Width 3mm
Minimum Operating Temperature -40 °C
80 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Tube of 80)
12,401 kr
(exkl. moms)
15,501 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
80 - 320
12,401 kr
992,08 kr
400 - 720
11,161 kr
892,88 kr
800 +
10,169 kr
813,52 kr
På grund av tillfälligt begränsad tillgång kan RS för närvarande tyvärr inte hantera restorder