RS Components
Vår webbplats använder cookies och liknande teknik för att ge bättre service vid sökning och vid beställning, för analytiska ändamål och för att kunna anpassa vår marknadsföring till dig.
 
Sök efter P/N

Linear Technology LTC1044AIS8#PBF, Voltage Converter Step Up 200μA 5 kHz 8-Pin, SOIC


Tillfälligt slut i lager - restorder för leverans 2021-02-12
Add to Basket

Pris (ex. moms) Each (In a Tube of 100)

36,306 kr

(exkl. moms)

45,382 kr

(inkl. moms)

Enheter

Lagt till varukorgen

RS-artikelnummer:
177-7309
Tillv. art.nr:
LTC1044AIS8#PBF
Tillverkare / varumärke:
Analog Devices
COO (Country of Origin):
MY
EnheterPer unitPer Tube*
100 - 20036,306 kr3 630,60 kr
300 +35,399 kr3 539,90 kr
*price indicative

Inductorless (Charge Pump) DC/DC Converters, Linear Technology


The Linear Technology range of Inductorless DC/DC Converter (Charge Pump) offers step-up, step-down as well as inverting devices. The regulated buck boost charge pumps and the regulated Inverting charge pumps contain Spread Spectrum technology on-chip making the input and output quieter.


Small footprint due to no inductor
Simple design


Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

AttributeValue
Converter TypeStep Up
Maximum Output Current200µA
Maximum Switching Frequency5 kHz
Mounting TypeSurface Mount
Package TypeSOIC
Pin Count8
Typical Operating Supply Voltage5 V
Dimensions5.004 x 3.988 x 1.498mm
Height1.498mm
Length5mm
Maximum Operating Supply Voltage12 V
Maximum Operating Temperature+85 °C
Maximum Output Voltage3.5 V, 5 V
Minimum Operating Supply Voltage1.5 V
Width3.988mm
Minimum Operating Temperature-40 °C