Texas Instruments TL7660CD, Voltage Converter Voltage Doubler 3mA 10 kHz 8-Pin, SOIC

Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): MX
Produktdetaljer

Inverting Charge Pump Converters, Texas Instruments

Charge Pump Converters, Texas Instruments

The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators.

Buck (Step-Down), Boost (Step-Up) and Inverting topologies

Specifikationer
Attribute Value
Converter Type Voltage Doubler
Maximum Output Current 3mA
Maximum Switching Frequency 10 kHz
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Operating Supply Voltage 10 V
Maximum Operating Temperature +85 °C
Maximum Output Voltage -10 V
Minimum Operating Supply Voltage 1.5 V
Minimum Operating Temperature -40 °C
Width 4mm
Minimum Output Voltage -1.5 V
Denna produkt har utgått