- RS-artikelnummer:
- 181-8440
- Tillv. art.nr:
- 20NHM000B-690
- Tillverkare / varumärke:
- Eaton
Tillfälligt slut i lager – restorder för leverans 2024-09-06
Lagt till varukorgen
Pris (ex. moms) 1 låda med 3
243,63 kr
(exkl. moms)
304,54 kr
(inkl. moms)
Låda(or) | Per Box | Per unit* |
1 + | 243,63 kr | 81,21 kr |
- RS-artikelnummer:
- 181-8440
- Tillv. art.nr:
- 20NHM000B-690
- Tillverkare / varumärke:
- Eaton
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IN
Produktdetaljer
A range of Class aM square bodied industrial fuse links for a wide variety of motor protection applications.
Fuse-link, LV, 20 A, AC 690 V, NH000, aM, dual indicator, live gripping lugs
Low watts loss
Reliable dual indicator system (except size 2, 315 and 355A which are single indication)
Metal gripping lugs
Reliable dual indicator system (except size 2, 315 and 355A which are single indication)
Metal gripping lugs
Note
Eaton formerly known as Bussmann
Specifikationer
Attribute | Value |
---|---|
Current Rating | 20A |
Fuse Size | NH000 |
Voltage Rating | 690V ac |
Fuse Standard | DIN 43620, IEC 60269 |
Application Category | aM |
Tag Width | 6mm |
Overall Length | 78.7mm |
Body Length | 41mm |
Body Width | 21mm |
Body Height | 49.7mm |
Fuse Dimensions | 41 x 21 x 49.7mm |
Series | Eaton Bussman |
- RS-artikelnummer:
- 181-8440
- Tillv. art.nr:
- 20NHM000B-690
- Tillverkare / varumärke:
- Eaton