- RS-artikelnummer:
- 395-709
- Tillv. art.nr:
- 3NA6820
- Tillverkare / varumärke:
- Siemens
- RS-artikelnummer:
- 395-709
- Tillv. art.nr:
- 3NA6820
- Tillverkare / varumärke:
- Siemens
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- GR
Produktdetaljer
NH Fuse Links, 3NA6 Series, Size 000, Type gG
NH fuses with combination sensors
With insulated grip tabs
Operating class gG (for cable and line protection)
For selective line protection and system protection in functional building, industry and power supply companies
With insulated grip tabs
Operating class gG (for cable and line protection)
For selective line protection and system protection in functional building, industry and power supply companies
Standards
IEC 60269-1, IEC 60269-2, EN 60269-1
Approvals
DIN VDE 0636, DIN VDE 0636-2, CSA 22.2 No. 106
Approvals
DIN VDE 0636, DIN VDE 0636-2, CSA 22.2 No. 106
Standards
IEC 60269-1, IEC 60269-2, EN 60269-1
Specifikationer
Attribute | Value |
---|---|
Current Rating | 50A |
Fuse Size | NH000 |
Voltage Rating | 500V ac |
Fuse Standard | CSA 22.2, IEC EN 60269, VDE 0636 |
Application Category | gG |
High Rupture Capacity | Yes |
Overall Length | 80mm |
Tag Type | Blade |
Body Length | 54mm |
Tag Orientation | Centred |
Body Width | 21mm |