- RS-artikelnummer:
- 179-8510
- Tillverkare / varumärke:
- RS PRO
Denna produkt har utgått
- RS-artikelnummer:
- 179-8510
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
RS PRO 3W Remote Emergency Pack
This emergency ceiling light from RS PRO will provide up to three hours of maintained illumination when you need it most. It's typically used in home and business settings, such as offices, shops and workshops.
The 3-watt remote backup lighting set includes a special 'plug-and-play' system that can be connected to certain models of Venture-branded PNL Panels (LED lighting panels), as well as some DWL-branded downlights. The unit has a voltage rating of 220 to 240 V and works at temperatures ranging from 0°C to +40°C.
As an RS PRO product, it's been exhaustively tested by our engineers for durability and consistency. It meets RoHS standards as containing only minimal hazardous substances and is also IP20 rated, which means it's safe to touch with your fingers during installation or maintenance.
The 3-watt remote backup lighting set includes a special 'plug-and-play' system that can be connected to certain models of Venture-branded PNL Panels (LED lighting panels), as well as some DWL-branded downlights. The unit has a voltage rating of 220 to 240 V and works at temperatures ranging from 0°C to +40°C.
As an RS PRO product, it's been exhaustively tested by our engineers for durability and consistency. It meets RoHS standards as containing only minimal hazardous substances and is also IP20 rated, which means it's safe to touch with your fingers during installation or maintenance.
Features and Benefits
• Emergency ceiling light
• Length of 213 mm
• Width of 50 mm
• Depth of 32.5 mm
• Wattage of 3 W
• Light-emitting diode (LED)
• Voltage rating of 220 to 240 V
• IP rating of IP20, so it's safe to touch with fingers
• Conforms to the Electrostatic Control Standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007
• Complies with the RoHS Directive of the restriction of hazardous substances
• Length of 213 mm
• Width of 50 mm
• Depth of 32.5 mm
• Wattage of 3 W
• Light-emitting diode (LED)
• Voltage rating of 220 to 240 V
• IP rating of IP20, so it's safe to touch with fingers
• Conforms to the Electrostatic Control Standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007
• Complies with the RoHS Directive of the restriction of hazardous substances
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifikationer
Attribute | Value |
---|---|
For Use With | Venture PNL Panels and DWL Downlights |
Special Features | Plug & Play |