- RS-artikelnummer:
- 810-0329
- Tillv. art.nr:
- SPT51
- Tillverkare / varumärke:
- Knightsbridge
Denna produkt har utgått
- RS-artikelnummer:
- 810-0329
- Tillv. art.nr:
- SPT51
- Tillverkare / varumärke:
- Knightsbridge
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Knightsbridge T5 Fluorescent Suspended Luminaire
These Knightsbridge suspended fluorescent light fittings are modern luminaires with a contemporary look. These light fittings are made from extruded aluminium and PMMA diffuser. These T5 luminaires come complete with 1.5 metre adjustable suspension kit and mains cable. The lights come with T5, 35W, 4000K energy efficient fluorescent tube and electronic ballast included. The suspended light fittings deliver direct and indirect light and are ideal for commercial, retail and domestic use. These fluorescent light fittings are suitable only for suspension use.
35W T5 tube included
HF soft start control gear
Aluminium body, PMMA diffuser
Direct and indirect light
IP20 rated
HF soft start control gear
Aluminium body, PMMA diffuser
Direct and indirect light
IP20 rated
Specifikationer
Attribute | Value |
---|---|
Type | Single Batten |
Wattage | 35 W |
Number of Lamps | 1 |
Lamp Type | Fluorescent |
Lamp Size | T5 |