LEDVANCE 30 W LED Ceiling Lighting & Batten, 220 → 240 V LED Luminaire, 1 Lamp, 1.458 m Long, IK08, IP20
- RS-artikelnummer:
- 179-8542
- Tillv. art.nr:
- 4058075122208
- Tillverkare / varumärke:
- LEDVANCE
Denna produkt har utgått
- RS-artikelnummer:
- 179-8542
- Tillv. art.nr:
- 4058075122208
- Tillverkare / varumärke:
- LEDVANCE
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
LEDVANCE Ceiling Lighting
The Ledvance LED ceiling light is a surface-mounted luminaire. It comes with a high radiant flux. It has optional reflector accessory and multiple wiring possibilities. It works on 240V supply and outputs power of 30W.
Features and Benefits
• Robust nature with IK08
• High luminous efficiency up to 125 Lm/W
• Energy savings up to 60% when compared to linear luminaries
• High luminous efficiency up to 125 Lm/W
• Energy savings up to 60% when compared to linear luminaries
Applications
• Industrial and commercial halls
• Public areas
• Corridors, staircases and basements
• Public areas
• Corridors, staircases and basements
Specifikationer
Attribute | Value |
---|---|
Type | LED Luminaire |
Length | 1.458 m |
Width | 62 mm |
Depth | 74 mm |
Wattage | 30 W |
Number of Lamps | 1 |
Colour Tone | Cool White |
Lamp Type | LED |
Colour Temperature | 4000K |
Life Hours | 50000h |
Voltage Rating | 220 → 240 V |
Colour Reference | 840 |
IP Rating | IK08, IP20 |
Standards Met | CB, CE, EAC, ENEC, TUV SUD |