- RS-artikelnummer:
- 327-7584
- Tillv. art.nr:
- NWAN56
- Tillverkare / varumärke:
- Xpelair
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 327-7584
- Tillv. art.nr:
- NWAN56
- Tillverkare / varumärke:
- Xpelair
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- CN
Produktdetaljer
Xpelair Ceiling Fan
The Xpelair ceiling fan provides an airflow of 12474m³/h. This fan is near silent, extremely stylish and unobtrusive in any modern environment. It has a 1400mm sweep, hugely effective in providing a continual flow of cool air over large areas. It has a supply voltage rating of 230VAC. It can also be reversed for heat desertification in winter to reduce heating costs. NWAN fans are used worldwide and are designed to be used in hot and humid conditions for continuous operation at temperatures up to 40 DegC. It helps to reduce costs by ensuring you enjoy the maximum benefits of your heating systems.
Features and Benefits
Power consumption is 65W
Maximum speed is 280rpm
Weight is 6.5kg
Can be reversed for heat desertification in winters
Maximum speed is 280rpm
Weight is 6.5kg
Can be reversed for heat desertification in winters
Applications
Industrial sites
Communicationercial sites
Public building shops
Restaurants
Village halls
Factories
Communicationercial sites
Public building shops
Restaurants
Village halls
Factories
Specifikationer
Attribute | Value |
---|---|
Air Flow | 12474m³/h |
Blade Span | 1400mm |
Power Consumption | 65W |
Supply Voltage | 230 V ac |