- RS-artikelnummer:
- 144-9677
- Tillv. art.nr:
- 0881-001
- Tillverkare / varumärke:
- AXIS Communications
Denna produkt har utgått
- RS-artikelnummer:
- 144-9677
- Tillv. art.nr:
- 0881-001
- Tillverkare / varumärke:
- AXIS Communications
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- PL
Produktdetaljer
AXIS Companion Eye L - Indoor full HD IR network camera
AXIS Companion Eye is an indoor-ready fixed mini dome. With 3-axis camera angle it offers a 115° horizontal view which can easily be adjusted even to corridor format. AXIS Companion Eye has a compact, flat-faced design that suppresses reflections. Utilizing Wide Dynamic Range technology and IR illumination for surveillance in challenging light conditions or even total darkness. The camera provides HDTV surveillance. AXIS Companion Eye features PoE that allows one cable to provide both network connectivity and electrical power
Small and flexible, AXIS Companion Eye can be mounted on walls or ceilings as you prefer. Its smart design makes it easy to repaint to fit into any environment. Utilizing Wide Dynamic Range (WDR) technology and IR illumination AXIS Companion Eye is ideal for surveillance in challenging light conditions or even total darkness. The compact, flat-faced design suppresses reflections to maximize image usability when recording in the dark.
Features and benefits
• High video quality in HDTV 1080p and 2 MP resolution
• WDR to handle scenes with complex light conditions
• Built-in IR illumination for surveillance in total darkness
• PoE for network connectivity and electrical power with a single cable
• Supports microSD card and Axis Zipstream technology
• 3 year warranty
Specifikationer
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor |
Analogue/Network | Network |
Form Factor | Fixed Dome |
Resolution | 1920 x 1080 |
Maximum Resolution | 1920 x 1080pixels |
Sensor Size | 2MP |
Vandal Resistant | No |
IR | Yes |
IP Rating | IP42 |
Sensor Type | 1/2.8 in Progressive Scan CMOS |
Focal Length | 2.8mm |
Height | 85 mm |
Diameter | 100mm |