- RS-artikelnummer:
- 209-7612
- Tillverkare / varumärke:
- RS PRO
47 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) 1 rulle med 100 meter
1 547,90 kr
(exkl. moms)
1 934,88 kr
(inkl. moms)
Rulle(ar) | Per Reel | Per Metre* |
1 + | 1 547,90 kr | 15,479 kr |
- RS-artikelnummer:
- 209-7612
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
RS PRO S/FTP Cat7 Screened Multicore Cable
Introducing the RS PRO 8 core, 4 pair, screened Cat7 cable. This S/FTP cable feature a multicore 8/0.02 mm core strand construction making them perfect for applications that require multiple cores to be wired, whilst keeping them organised and safe.
Cat7 cables are commonly used in ethernet cabling infrastructure, the strands are housed in a low smoke zero halogen (LSZH) sheath and foam PE insulation offering excellent protection and reliability, whilst maintaining high performance.
RS PRO offers a wide range of multicore screened industrial cables made with high-quality solid copper conductors that are available in a variety of lengths and cores to suit a wide range of applications.
Features and Benefits
- Ethernet cable
- S/FTP Cat 7
- 8 0.02mm² cross-sectional area core strands
- Yellow LSZH outer jacket
- Foam PE insulation
- 4 pairs are colour coded for easy identification
- Compatible with RJ45
- Voltage rating of 300 V
- Operating temperature: -20 °C to +75 °C
- High-quality solid bare copper conductor
- Multi-core cable insulation resistance is 5000MΩ.km
- Screened layer offers a layer of protection to reduce the effects of electromagnetic interference which can affect performance
- 100 m reel
Applications
- Infrastructure of Gigabit Ethernet
- Entertainment and audio industry
- Machines and factory control equipment
- Large control pads
- DIN-Rail terminals
- Conveyor belts
- Data and networking
- Security and safety
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
FAQs
What is S/FTP?
S/FTP means shielded foiled twisted pair
S/FTP means shielded foiled twisted pair
Specifikationer
Attribute | Value |
---|---|
Length | 100m |
LAN Category | Cat7 |
Terminated/Unterminated | Unterminated |
Shield Type | S/FTP |
Shielded/Unshielded | Shielded |
Outer Sheath Material | LSZH |
Sheath Colour | Yellow |
- RS-artikelnummer:
- 209-7612
- Tillverkare / varumärke:
- RS PRO