- RS-artikelnummer:
- 886-3247
- Tillv. art.nr:
- 73-7772-14
- Tillverkare / varumärke:
- Cinch Connectors
Denna produkt har utgått
- RS-artikelnummer:
- 886-3247
- Tillv. art.nr:
- 73-7772-14
- Tillverkare / varumärke:
- Cinch Connectors
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
CAT5e UTP Leads
Cinch Connectivity CAT5e twisted pair patch cords. These patch cords are terminated at each end with Cinch fully approved RJ45 connectors and have been certified as conforming to TIA/EIA TSB40-A.
Available in a wide variety of colours and lengths
Cinch Range
Specifikationer
Attribute | Value |
---|---|
Series | 73 |
Length | 4.27m |
Terminated/Unterminated | Terminated |
Shield Type | UTP |
Sheath Colour | Blue |
Wiring Configuration | Straight Through |
Standards Met | ANSI/TIA-568-B.2, ANSI/TIA-568-B.2-1, RoHS, UL ETL EIA/TIA-568B |