Startech Blue PVC Cat5e Cable UTP, 300mm Male RJ-45
Denna produkt har utgått
- RS-artikelnummer:
- 192-9521
- Tillv. art.nr:
- RJ45PATCH1
- Tillverkare / varumärke:
- Startech
- COO (Country of Origin):
- CN
Attribute | Value |
Length | 300mm |
Terminated/Unterminated | Terminated |
Connector Type | Male RJ-45 |
Shield Type | UTP |
Sheath Colour | Blue |
Outer Sheath Material | PVC |
Fire Behaviour | CM Rated |