- RS-artikelnummer:
- 914-4310
- Tillv. art.nr:
- ATDR1/2
- Tillverkare / varumärke:
- Mersen
Tillfälligt slut i lager – restorder för leverans 2024-06-12
Lagt till varukorgen
Pris (ex. moms) Varje
155,38 kr
(exkl. moms)
194,22 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 155,38 kr |
5 - 9 | 139,71 kr |
10 - 19 | 125,61 kr |
20 - 49 | 113,30 kr |
50 + | 101,73 kr |
- RS-artikelnummer:
- 914-4310
- Tillv. art.nr:
- ATDR1/2
- Tillverkare / varumärke:
- Mersen
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- MX
Produktdetaljer
ATDR Time Delay Class CC
Product description
Mersen ATDR fuses are slow blow fuses that are great for protecting sensitive branch components and small motors. The ATDR fuse is highly current limiting and has an improved cycling ability for frequent motor starters and stops. With a rejection style design, the ATDR prevents replacement errors and has high grade silica filler for fast quenching arc quenching.
Mersen ATDR fuses are slow blow fuses that are great for protecting sensitive branch components and small motors. The ATDR fuse is highly current limiting and has an improved cycling ability for frequent motor starters and stops. With a rejection style design, the ATDR prevents replacement errors and has high grade silica filler for fast quenching arc quenching.
Features and benefits
Time delay.
Highly current limiting.
10.3 x 38 mm
600 V ac and 300 V dc rated.
Time delay.
Highly current limiting.
10.3 x 38 mm
600 V ac and 300 V dc rated.
Product application information
The Mersen ADTR fuse is ideally suited for the protection of small motors, contactors, lighting, heating and branch circuit protection.
The Mersen ADTR fuse is ideally suited for the protection of small motors, contactors, lighting, heating and branch circuit protection.
American Standard Fuses
American standard cartridge fuses, including fast-acting Midget and Dual-element Time Delay types
Specifikationer
Attribute | Value |
---|---|
Current Rating | 500mA |
Fuse Size | 10 x 38mm |
Fuse Speed | T |
Voltage Rating | 300 V ac, 600V ac |
Body Material | Fibreglass |
Application Category | CC |
UL Class | UL 248-4 |
Series | ATDR |
- RS-artikelnummer:
- 914-4310
- Tillv. art.nr:
- ATDR1/2
- Tillverkare / varumärke:
- Mersen