- RS-artikelnummer:
- 293-8137
- Tillv. art.nr:
- 0 116 10
- Tillverkare / varumärke:
- Legrand
40 I lager för avsändande samma dag
20 Inom 1 arbetsdag(ar) (UK lager)
Pris (ex. moms) Var (i ett paket med 10)
18,007 kr
(exkl. moms)
22,509 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 40 | 18,007 kr | 180,07 kr |
50 - 240 | 16,093 kr | 160,93 kr |
250 - 490 | 14,889 kr | 148,89 kr |
500 - 1490 | 14,463 kr | 144,63 kr |
1500 + | 14,069 kr | 140,69 kr |
- RS-artikelnummer:
- 293-8137
- Tillv. art.nr:
- 0 116 10
- Tillverkare / varumärke:
- Legrand
Lagstiftning och ursprungsland
Uppfyller ej RoHS
- COO (Country of Origin):
- FR
Produktdetaljer
Legrand HRC ceramic cartridge fuses
Legrand ceramic cartridge fuse has a high rupture capacity (HRC), no indicator lamp. These fuses are suitable for a range of domestic appliances. Two hollow links are available for the neutral supply. These are fast acting fuses (F) and come in a variety of different sizes.
More Information:
Why choose a glass fuse?
Glass and ceramic fuses have similar properties. However you may choose a glass fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.
What Speed is it?
This particular fuse is F speed rated which means it is a fast acting fuse, sometimes referred to as anti-surge. It is able to tolerate higher levels for a short period, without shorting. Therefore, if a sudden change occurs, this fuse will not blow immediately. They are suitable for applications where a sudden flow of high current is required.
What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is HRC (High Rupture Capacity )
Approvals
IEC 60269-1 and 2-1
More Information:
Why choose a glass fuse?
Glass and ceramic fuses have similar properties. However you may choose a glass fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.
What Speed is it?
This particular fuse is F speed rated which means it is a fast acting fuse, sometimes referred to as anti-surge. It is able to tolerate higher levels for a short period, without shorting. Therefore, if a sudden change occurs, this fuse will not blow immediately. They are suitable for applications where a sudden flow of high current is required.
What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is HRC (High Rupture Capacity )
Approvals
IEC 60269-1 and 2-1
Standards
NFC 61201 and IEC 127
Specifikationer
Attribute | Value |
---|---|
Current Rating | 10A |
Fuse Size | 10 x 25mm |
Voltage Rating | 230V ac |
Body Material | Ceramic |
Series | 0 116 |