Analog Devices ADM3051CRZ, CAN Transceiver 1-Channel ISO 11898, 8-Pin SOIC

  • RS-artikelnummer 159-9347
  • Tillv. art.nr ADM3051CRZ
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CN
Produktdetaljer

CAN Bus Transceivers, Analog Devices

CAN Bus (Controller Area Network) Communication

Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.

Specifikationer
Attribute Value
Number of Transceivers 1
Standard Supported ISO 11898
Power Down Mode Standby
Maximum Supply Current 78 mA
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 4.5 V
Tillfälligt slut i lager – restorder för leverans 2021-01-08
Pris (ex. moms) Each (In a Tube of 98)
20,193 kr
(exkl. moms)
25,241 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
98 +
20,193 kr
1 978,914 kr
Related Products
Controller Area Network (CAN or CAN-bus) is a ...
Description:
Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also ...
Infineon’s CAN (Control Area Network) transceivers are designed ...
Description:
Infineon’s CAN (Control Area Network) transceivers are designed for use in the automotive industry. The data rate can go up to 1Mbps and they have different features including receive only mode, INH output as well as Bus wake up inputs. ...
The HYC9088 Twisted Pair and Coaxial Compatible High ...
Description:
The HYC9088 Twisted Pair and Coaxial Compatible High Impedance Transceiver (HIT) is a hybrid module that interfaces an ARCNET Local Area Network controller to one twisted pair or coaxial cable. The HIT interfaces directly with Standard Microsystems Corporation's ARCNET LAN ...
Autobaud ModeShort-Circuit ProtectionHigh-Speed Operation Up to 1MbpsSlope-Control ModeLow-Current ...
Description:
Autobaud ModeShort-Circuit ProtectionHigh-Speed Operation Up to 1MbpsSlope-Control ModeLow-Current Standby ModeThermal ShutdownTransmit Data Dominant Timeout±6kV Human Body Model ESD ProtectionGreater than ±12V Common-Mode Range ApplicationsDevice Net NodesHVACIndustrial NetworksTelecom.