Duracell Ultra Photo CRV3 3V Lithium Manganese Dioxide Camera Battery

  • RS-artikelnummer 425-8540
  • Tillv. art.nr CR-V3 P1 RS
  • Tillverkare / varumärke Duracell
Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
COO (Country of Origin): JP
Produktdetaljer

MDX Instrument/Camera Cells

Non-rechargeable lithium cells
Suitable for use in cameras, instruments, clock, memory back up
Flat, Recessed Negative Terminal

Specifikationer
Attribute Value
Brand Range Duracell Ultra Photo
Size CRV3
Chemistry Lithium Manganese Dioxide
Nominal Voltage 3V
Dimensions 52 x 28 x 14mm
31 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
170,61 kr
(exkl. moms)
213,26 kr
(inkl. moms)
Enheter
Per unit
1 - 9
170,61 kr
10 - 24
163,78 kr
25 +
158,68 kr
Relaterte Produkter
The Ansmann Industrial AA Lithium battery is a ...
Description:
The Ansmann Industrial AA Lithium battery is a reliable, quality battery and one of the top performing batteries offered by Ansmann. The batteries have very high discharge current and deliver up to 700% more power than alkaline batteries in comparison. ...
Energizer lithium batteries designed for use in applications ...
Description:
Energizer lithium batteries designed for use in applications where a device is used for a long period of time such as cameras, remote controls and alarm systems. These batteries are free from heavy materials, offers a unique construction making them ...
The Ansmann Industrial AAA Lithium battery is a ...
Description:
The Ansmann Industrial AAA Lithium battery is a reliable, quality battery and one of the top performing batteries offered by Ansmann. The batteries have very high discharge current and deliver up to 700% more power than alkaline batteries in comparison. ...
Photo-lithium batteries were developed to power a wide ...
Description:
Photo-lithium batteries were developed to power a wide range of applications that require optimum performance and reliability. The increased capacity and superior shelf life makes them ideal for memory back-up, computers and cameras. All models are highly reliable and excellent ...