RS PRO 200mm Digital Caliper 0.0005 in, 0.01 mm ,Metric & Imperial With UKAS Calibration

  • RS-artikelnummer 914-0497
  • Tillverkare / varumärke RS PRO
Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
COO (Country of Origin): CN
Produktdetaljer

RS Pro Digital Caliper

What are they and how do they work?

RS Pro Digital Calipers use linear encoders to measure internal and external distances. This is then shown on a digital display which is simple to use and easy to read. This handy tool is available with metric and imperial conversions so you can accurately measure objects with ease

What are they also known as?

• Vernier Caliper

Features and Benefits

• Clear LCD display
• Stainless Steel construction
• Origin setting
• Switchable On/Off
• Thumbwheel for fine adjustment
• Knurled locking screw
• Supplied with battery

Why choose this product?

RS Pro Digital Caliper is a useful tool, and no laboratory should be without one. With superior accuracy, Digital Calipers are also easier to use than the traditional analogue devices. Measure in either inches or millimetres at the touch of a button. The floating zero feature allows you to read the increment without calculation.

Calibration Options?

• RS Pro offer calibration on a wide range of digital callipers

Which application would you use it?

RS Pro digital calipers are suitable for use in laboratories, electrical and electronic servicing, and maintenance, mechanical and automotive applications.

Supplied with

Coin cell battery Typically SR44 1.5V or equivalent

Specifikationer
Attribute Value
Caliper Type Digital
Capacity 200mm
Imperial or Metric Both
Display Type Digital
Calibrated UKAS
Accuracy 0.03 mm
Resolution 0.0005 in, 0.01 mm
222 I lager för leverans inom 3-5 arbetsdagar
Pris (ex. moms) Each
Tidigare 1 225,18 kr
1 158,91 kr
(exkl. moms)
1 448,64 kr
(inkl. moms)
Enheter
Per unit
1 +
1 158,91 kr
Nästa dag-leverans inte möjlig