RS PRO 300mm Digital Caliper 0.01 mm, ,Metric & Imperial With UKAS Calibration
Tillfälligt slut i lager – restorder för leverans 2021-02-08
Lagt till varukorgen
- RS-artikelnummer:
- 124-3595
- Tillverkare / varumärke:
- RS PRO
Ej tillämpbart
- COO (Country of Origin):
- CN
Enheter | Per unit |
1 + | 1 786,51 kr |
<B>RS Pro Digital Caliper</B>
<B>What are they and how do they work?</B>
<B>What are they also known as?</B>
<B>Features and Benefits</B>
<B>Why choose this product?</B>
<B>Calibration Options?</B>
<B>Which application would you use it?</B>
Supplied with
Attribute | Value |
Caliper Type | Digital |
Capacity | 300mm |
Imperial or Metric | Both |
Display Type | Digital |
Calibrated | UKAS |
Accuracy | ±0.04 mm |
Resolution | 0.01 mm |