- RS-artikelnummer:
- 379-4174
- Tillv. art.nr:
- PBUS2 WHI
- Tillverkare / varumärke:
- MK Electric
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 379-4174
- Tillv. art.nr:
- PBUS2 WHI
- Tillverkare / varumärke:
- MK Electric
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- GB
Produktdetaljer
Pinnacle Bench Unit 1-2 Gang
Pinnacle angular bench trunking system is manufactured from uPVC and supplied in 2 and 3 metre lengths with lids. Pinnacle has been designed to provide a high level of protection meeting the heavy duty requirements of BS 4678 Part 4 and the IP4X classification of EN60529. It is ideally suited for distributing Low Voltage electrical and communication services in laboratories, schools and workshops and other applications where the service outlets are required to be mounted on or above desks or benches.
Bench Units come complete with accessory boxes, end caps and pre-cut lids
Socket Mounting Box single gang is suitable for horizontal and vertical mounting
For matching electrical wiring accessories, such as socket outlets and TV outlets, see the MK Logic Plus range, stock nos. 222-7881 and 222-8187 typically
For Pinnacle Pillar system see stock no. 379-4203 typically
Socket Mounting Box single gang is suitable for horizontal and vertical mounting
For matching electrical wiring accessories, such as socket outlets and TV outlets, see the MK Logic Plus range, stock nos. 222-7881 and 222-8187 typically
For Pinnacle Pillar system see stock no. 379-4203 typically
Contents
N/A
Specifikationer
Attribute | Value |
---|---|
Trunking Accessory Type | Bench Unit |
Material | PVC |
Width | 105 mm |
Height | 190mm |
Dimensions | 190 x 105mm |
Series | Pinnacle Bench |