Cablofil International Wire Cable Tray, Electrogalvanised steel 3m x 300 mm x 30mm

Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
COO (Country of Origin): FR
Produktdetaljer

Wire Tray

A wire basket design easily formed on site

//media.rs-online.com/t_line/L249446-01.gif
//media.rs-online.com/t_line/LF249444-10.gif

Approvals

-

Specifikationer
Attribute Value
Tray/Basket Type Wire Tray
Length 3m
Width 300 mm
Depth 30mm
Material Electrogalvanised steel
Det är tyvärr inte möjligt att visa lagerbehållning för närvarande. Uppdatera sidan och försök igen.
Pris (ex. moms) Each (In a Pack of 2)
420,685 kr
(exkl. moms)
525,856 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
2 - 18
420,685 kr
841,37 kr
20 +
395,575 kr
791,15 kr
Nästa dag-leverans inte möjlig
Related Products
PVC cable tray covers available in lengths of ...
Description:
PVC cable tray covers available in lengths of 3 metres. Easy to installEco-friendly: PVC is 100% recyclableCan be installed inside and outsideSuitable for use in chemical or petrochemical industries, paper or food processingSuitable for use in commercial environments like storage ...
PVC couplers for PVC cable tray. Straight coupler: ...
Description:
PVC couplers for PVC cable tray. Straight coupler: RS 125-1633; hinged coupler: RS 125-1634. Easy to installEco-friendly: PVC is 100% recyclableCan be installed inside and outsideSuitable for use in chemical or petrochemical industries, paper or food processingSuitable for use in ...
This heavy duty swifts cable tray systems features ...
Description:
This heavy duty swifts cable tray systems features a distinctive slot pattern which provides installers with total flexibility for the positioning of nuts and bolts, cable ties and all auxiliary items. This heavy duty flange steel cable tray is finished ...
The Cablofils FCFA54 series Steel wire cable tray ...
Description:
The Cablofils FCFA54 series Steel wire cable tray widely used as support for wall, ceiling and floor mounting. It has fast fix brackets and fixing kits which reduces the installation time. As per the various installation requirements it is available ...