Linear Technology LTM2881CY-3PBF, Cable Transceiver 20MBps Differential, 32-Pin BGA

  • RS-artikelnummer 919-8917
  • Tillv. art.nr LTM2881CY-3PBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

RS-485 Line Drivers and Receivers, Linear Technology

Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar to the RS485 standard but does not permit multiple drivers on a bus.

The RS485 Transceiver (formally TIA-485) defines a differential data transmission up to 10Mbps.The low power CMOS RS485/RS422 Interface transceivers feature failsafe receivers, high voltage, high data rates, high ESD protection types and transceivers (TXRX) featuring pin-controlled switchable 120 Ohm termination resistors.

Balanced line offers excellent noise rejection

RS-485 Line Drivers and Receivers

Specifikationer
Attribute Value
Number of Transmitters 1 (RS232), 1 (RS485)
Number of Receivers 1 (RS232), 1 (RS485)
Number of Transceivers 1
Number of Drivers per Line 1 (RS232), 1 (RS485)
Number of Receivers per Line 1 (RS232), 1 (RS485)
Data Rate 20Mbps
Mounting Type Surface Mount
Package Type BGA
Pin Count 32
Transmitter Signal Type Single Ended
Receiver Signal Type Differential
Interface Standards RS-422, RS-485
Power Supply Type Single
Typical Single Supply Voltage 3.3 V
Height 3.42mm
Width 11.25mm
Dimensions 15 x 11.25 x 3.42mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Length 15mm
Tillfälligt slut i lager – restorder för leverans 2020-08-04
Pris (ex. moms) Each (In a Tray of 119)
119,785 kr
(exkl. moms)
149,731 kr
(inkl. moms)
Enheter
Per unit
Per Tray*
119 +
119,785 kr
14 254,415 kr
Related Products
Linear Technology RS232 Transceiver and Line driver/receivers provide ...
Description:
Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and ...
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in ...
The LTC2850, LTC2851 and LTC2852 are low power, ...
Description:
The LTC2850, LTC2851 and LTC2852 are low power, 20Mbps RS485/RS422 transceivers operating on 3.3V supplies. The receiver has a one-eighth unit load supporting up to 256 nodes per bus (C, I-grade), and a failsafe feature that guarantees a high output ...
Linear Technology RS232 Transceiver and Line driver/receivers provide ...
Description:
Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and ...