- RS-artikelnummer:
- 813-2925
- Tillv. art.nr:
- SKT200-180
- Tillverkare / varumärke:
- ABB
Denna produkt har utgått
- RS-artikelnummer:
- 813-2925
- Tillv. art.nr:
- SKT200-180
- Tillverkare / varumärke:
- ABB
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
Produktdetaljer
Spec-Kon® Polyamide 6.6 Cable Ties, Natural
ABB Spec-Kon® Polyamide 6.6 standard cable ties are ideal for control panel applications. The cables are halogen and silicone free with a natural colour.
Features and Benefits
Polyamide 6.6 material
Temperature range -40°C to +85°C
Flammability rating UL 94 V-2
Halogen-free
Silicon-free
Temperature range -40°C to +85°C
Flammability rating UL 94 V-2
Halogen-free
Silicon-free
Standards
UL 94 V-2
Specifikationer
Attribute | Value |
---|---|
Length | 200mm |
Width | 3.6 mm |
Colour | Natural |
Material | Nylon 66 |
Quantity | 1000 |
UV Resistant | Yes |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Tensile Strength | 180N |
Series | Spec-Kon |
Maximum Bundle Diameter | 53mm |
- RS-artikelnummer:
- 813-2925
- Tillv. art.nr:
- SKT200-180
- Tillverkare / varumärke:
- ABB