- RS-artikelnummer:
- 705-6505
- Tillv. art.nr:
- 111-92160 MAT16SS7-SS316-ML
- Tillverkare / varumärke:
- HellermannTyton
16 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) 1 påse med 100
1 285,45 kr
(exkl. moms)
1 606,81 kr
(inkl. moms)
Påse(ar) | Per Bag | Per unit* |
1 - 14 | 1 285,45 kr | 12,854 kr |
15 - 49 | 1 221,12 kr | 12,211 kr |
50 + | 1 156,91 kr | 11,569 kr |
- RS-artikelnummer:
- 705-6505
- Tillv. art.nr:
- 111-92160 MAT16SS7-SS316-ML
- Tillverkare / varumärke:
- HellermannTyton
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
MAT Stainless Steel Cable Ties
The MAT range of cable ties are manufactured from grade 316 stainless steel and are ideal for use in harsh conditions. These robust cable ties feature a ladder design and work on a ratchet system.
Features and Benefits
Highly durable
Easy to install either by hand or with a tensioning tool
Marine grade 316 stainless steel
Available in with or without a polyester coating that improves corrosion resistance
Easy to install either by hand or with a tensioning tool
Marine grade 316 stainless steel
Available in with or without a polyester coating that improves corrosion resistance
Applications
These cable ties can be used in all industries from mass transit, ship building, oil rigs, mining and chemical industry, theatres and exhibition halls. In the event of a fire, they ensure that cables will remain securely held in place and will not fall to block exits.
Specifikationer
Attribute | Value |
---|---|
Length | 430mm |
Width | 7 mm |
Colour | Metallic |
Material | 316 Stainless Steel |
Type | Ladder |
Quantity | 100 |
Minimum Operating Temperature | -80°C |
Maximum Operating Temperature | +538°C |
Tensile Strength | 445N |
Series | MAT16SS7 |
Maximum Bundle Diameter | 120mm |
- RS-artikelnummer:
- 705-6505
- Tillv. art.nr:
- 111-92160 MAT16SS7-SS316-ML
- Tillverkare / varumärke:
- HellermannTyton