Richco Cable Tie Gun

  • RS-artikelnummer 399-6566
  • Tillv. art.nr CAT-25-PP-BU
  • Tillverkare / varumärke Richco
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): IT
Produktdetaljer

Tools or SHR sleeve

Tool for quick-fit sleeves.
Can also be used with split ring sleeves.

Specifikationer
Attribute Value
Material PP
I lager för leverans inom 2 arbetsdagar
Pris (ex. moms) Each
188,29 kr
(exkl. moms)
235,36 kr
(inkl. moms)
Enheter
Per unit
1 - 14
188,29 kr
15 - 49
178,88 kr
50 +
169,46 kr
Nästa dag-leverans inte möjlig
Related Products
QFT™ heat-shrinkable transition forms a watertight seal, protecting ...
Description:
QFT™ heat-shrinkable transition forms a watertight seal, protecting cable splices from corrosion and mechanical abuse while providing electrical insulation. QFT™ boots are used with special division crimps that allow 1:2, 1:3 and even 1:4 low profile transitions to be configured ...
The RS PRO cable stripper is an extremely ...
Description:
The RS PRO cable stripper is an extremely efficient tool designed for trimming the insulation of existing meter tails or strip new cables of dimensions 25mm². This stripper is meant to be used in conjunction with smart meter clips and ...
Save time and money with increased sleeve application ...
Description:
Save time and money with increased sleeve application outputComplete label application and wire termination with the four slanted tubes and terminal block-sized screwdriverSee easily in low-lit conditions using the built-in LED flashlightComfortable for all-day use with ergonomic designCompatible with 0.094 ...
Helawrap protective cable cover is the ideal solution ...
Description:
Helawrap protective cable cover is the ideal solution for bundling and protecting of cables in the electrical, panel building industries. Key Features• Quick and easy to protect and bundle cables• Manufactured from Polypropylene (PP)• Available in different lengths, colours and ...