SES, Polychloroprene, Locating Cable Bush, 8mm Bundle Diameter

  • RS-artikelnummer 136-7859
  • Tillv. art.nr 02530016010
  • Tillverkare / varumärke SES
Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
COO (Country of Origin): NL
Produktdetaljer

Protective grommets and cable grips

Manufactured from black Neoprene rubber, which withstands ozone and oil, also partly petrol and most solvents, and is poorly flammable.
Temperature range: -40 °C → +90 °C, briefly +130 °C

Specifikationer
Attribute Value
Bushing Type Locating Bush
Material Polychloroprene
Maximum Bundle Diameter 8mm
Minimum Operating Temperature -30°C
Maximum Operating Temperature +90°C
Denna produkt har utgått
Related Products
Nylon nozzle for mechanical protection of cables and ...
Description:
Nylon nozzle for mechanical protection of cables and wires.
In order to prevent cables twisting, the installation ...
Description:
In order to prevent cables twisting, the installation hole can be drilled with equal sides.
Waterproof with correct cable diameter. Manufactured from chloroprene, ...
Description:
Waterproof with correct cable diameter. Manufactured from chloroprene, ensuring good electrical insulation and mechanical properties. Made in i PVC for panel thickness 1.5 → 2.0 mm.Associated grip clamp grips cable that can have a maximum diameter of 5.8 mm.Installation hole ...
The Miniflex FBLT Strain Relief Gland enables ruggedised ...
Description:
The Miniflex FBLT Strain Relief Gland enables ruggedised patch cords, or fibre bundles, protected in Fibre Bend Limiting Tube (FBLT) to be anchored to a chassis, or distribution trunking system, by the simple provision of a single hole.,The FBLT is ...