- RS-artikelnummer:
- 175-2962
- Tillv. art.nr:
- 533-02000 HODC50-PVC-PK
- Tillverkare / varumärke:
- HellermannTyton
Denna produkt har utgått
- RS-artikelnummer:
- 175-2962
- Tillv. art.nr:
- 533-02000 HODC50-PVC-PK
- Tillverkare / varumärke:
- HellermannTyton
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
Ovalgrip PVC Cable Markers on Reels
The Ovalgrip range of PVC cable markers can be used for marking cable, conduit, switchgear etc. The markers have a specially designed profile that allows a single size to easily fit a range of cable diameters. They can be applied directly to the cable before termination, or simply slide the markers onto a tag and cable tie to the equipment to be marked.
Features and benefits
Oval shaped, allowing one size to fit a range of cable diameter
Markers are straight cut can be placed side by side to form a complex reference
Can be applied directly to wire and cable before termination
Markers can be fitted on AT identification tags for marking high section cables
Characters are 0-9, A-Z, and standard electrical symbols
Supplied in reels of 1000 markers
HellermannTyton Cable Markers
The HellermannTyton cable marker is used for marking cable, conduit, switchgear, etc. The pink marker has a specially designed profile that allows a single size to easily fit a range of cable diameters. It can be applied directly to the cable before termination, or simply slide the marker onto a tag and cable tie to the equipment to be marked. The shape gives a snug fit onto the cable, ensuring the marker do not easily slip down or around the wire.
Features and Benefits
Oval shaped, allowing one size to fit a range of cable diameters
Markers are straight cut and can be placed side by side to form a complex reference
Can be applied directly to the wire and cable before termination
Markers can be fitted on AT identification tags for marking high section cables
Characters are 0-9, A-Z and standard electrical symbols
Supplied in reels of 1000 markers
Markers are straight cut and can be placed side by side to form a complex reference
Can be applied directly to the wire and cable before termination
Markers can be fitted on AT identification tags for marking high section cables
Characters are 0-9, A-Z and standard electrical symbols
Supplied in reels of 1000 markers
Applications
Identifying large cable bundles
Certifications
BS approved
Specifikationer
Attribute | Value |
---|---|
Affixing Method | Slide On |
Legend | A |
Minimum Cable Diameter | 1.7mm |
Maximum Cable Diameter | 3.6mm |
Colour | Black on Pink |
Length | 4mm |
Quantity | 1000 |
Printable | No |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +105°C |
Fire Behaviour | Self-extinguishing |
Cable Diameter Range | 1.7 → 3.6mm |
Resistant To | Fire |
Series | Ovalgrip |
Operating Temperature Range | -65 → +105 °C |
- RS-artikelnummer:
- 175-2962
- Tillv. art.nr:
- 533-02000 HODC50-PVC-PK
- Tillverkare / varumärke:
- HellermannTyton